Infineon HEXFET N-Channel MOSFET, 51 A, 150 V Enhancement, 3-Pin TO-220 IRFB52N15DPBF
- RS Stock No.:
- 262-6748
- Distrelec Article No.:
- 304-41-672
- Mfr. Part No.:
- IRFB52N15DPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 25 more to save €8.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€17.22
(exc. VAT)
€21.18
(inc. VAT)
Temporarily out of stock
- 555 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €3.444 | €17.22 | - |
| 25 - 45 | €3.10 | €15.50 | €8.60 |
| 50 - 120 | €2.894 | €14.47 | €27.50 |
| 125 - 245 | €2.688 | €13.44 | €94.50 |
| 250 + | €2.512 | €12.56 | €233.00 |
*price indicative
- RS Stock No.:
- 262-6748
- Distrelec Article No.:
- 304-41-672
- Mfr. Part No.:
- IRFB52N15DPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 51A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 51A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon power MOSFET has low gate to drain charge to reduce switching losses. It is suitable for use with high frequency DC-DC converters and plasma display panel.
Fully characterized avalanche voltage and current
Related links
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IRFB52N15DPBF
- Infineon HEXFET N-Channel MOSFET 150 V, 3-Pin TO-263 IRFS52N15DTRLP
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRFZ44ZPBF
- Infineon HEXFET N-Channel Power MOSFET 55 V Enhancement, 3-Pin TO-220AB IRLZ44ZPBF
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
