Infineon HEXFET N-Channel Power MOSFET, 51 A, 55 V Enhancement, 3-Pin TO-220AB IRLZ44ZPBF
- RS Stock No.:
- 688-7308
- Mfr. Part No.:
- IRLZ44ZPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 688-7308
- Mfr. Part No.:
- IRLZ44ZPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 51A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-220AB | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 13.5mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 80W | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Width | 9.65mm | |
| Standards/Approvals | Lead-Free | |
| Height | 8.77mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 51A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-220AB | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 13.5mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 80W | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Width 9.65mm | ||
Standards/Approvals Lead-Free | ||
Height 8.77mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel Power MOSFET 55V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon HEXFET N-Channel Power MOSFET 55 V Enhancement, 3-Pin TO-220AB IRLZ44ZPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRFZ44ZPBF
- Infineon HEXFET N-Channel MOSFET 55 V TO-263 IRLZ44ZSTRLPBF
- Infineon HEXFET N-Channel MOSFET 55 V, 3-Pin TO-263 IRFZ46ZSTRLPBF
- Infineon HEXFET N-Channel Power MOSFET 40 V Enhancement, 3-Pin TO-220AB IRF1404PBF
- Infineon HEXFET N-Channel Power MOSFET 60 V Enhancement, 3-Pin TO-220AB
- Infineon HEXFET N-Channel Power MOSFET 40 V Enhancement, 3-Pin TO-220AB
