Infineon HEXFET N-Channel MOSFET, 195 A, 40 V Enhancement, 3-Pin TO-262 IRFSL7437PBF
- RS Stock No.:
- 262-6773
- Mfr. Part No.:
- IRFSL7437PBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2000 more to save €120.00
View bulk pricing optionsSubtotal (1 tube of 1000 units)*
€1,209.00
(exc. VAT)
€1,487.00
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 1000 - 1000 | €1.209 | €1,209.00 | - |
| 2000 + | €1.149 | €1,149.00 | €120.00 |
*price indicative
- RS Stock No.:
- 262-6773
- Mfr. Part No.:
- IRFSL7437PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 195A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | HEXFET | |
| Package Type | TO-262 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.075Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 195A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series HEXFET | ||
Package Type TO-262 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.075Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon power MOSFET provides benefits such as improved gate, avalanche and dynamic dV/dt ruggedness and fully characterized capacitance and avalanche SOA.
Halogen free
Enhanced body diode dV/dt and dI/dt capability
Related links
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-262 IRFSL7437PBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-262
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-262
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-262 IRFSL4127PBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-262 IRF540NLPBF
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 IRFS4115TRLPBF
- Infineon StrongIRFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-247 IRFP7430PBF
- Infineon StrongIRFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IRFB7430PBF
