Infineon HEXFET N-Channel MOSFET, 195 A, 150 V Enhancement, 3-Pin TO-263 IRFS4115TRLPBF
- RS Stock No.:
- 915-5033
- Distrelec Article No.:
- 304-44-468
- Mfr. Part No.:
- IRFS4115TRLPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save €9.24
View bulk pricing optionsSubtotal (1 pack of 4 units)*
€18.34
(exc. VAT)
€22.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 16 | €4.585 | €18.34 | - |
| 20 - 36 | €4.123 | €16.49 | €9.24 |
| 40 - 96 | €3.85 | €15.40 | €29.40 |
| 100 - 196 | €3.575 | €14.30 | €101.00 |
| 200 + | €3.30 | €13.20 | €257.00 |
*price indicative
- RS Stock No.:
- 915-5033
- Distrelec Article No.:
- 304-44-468
- Mfr. Part No.:
- IRFS4115TRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 195A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | HEXFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 12.1mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 77nC | |
| Maximum Power Dissipation Pd | 375W | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.83mm | |
| Width | 11.3mm | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 195A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series HEXFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 12.1mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 77nC | ||
Maximum Power Dissipation Pd 375W | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Height 4.83mm | ||
Width 11.3mm | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
N-Channel Power MOSFET 150V to 600V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 IRFS4115TRLPBF
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 IRFS4615TRLPBF
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-262 IRFSL7437PBF
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263 AUIRFS4115-7TRL
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263 IRFS4115TRL7PP
