ROHM RD3P175SN N-Channel MOSFET, 17.5 A, 100 V Enhancement, 3-Pin TO-252

Subtotal (1 reel of 2500 units)*

€1,485.00

(exc. VAT)

€1,827.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2500 +€0.594€1,485.00

*price indicative

RS Stock No.:
264-3814
Mfr. Part No.:
RD3P175SNTL1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

17.5A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-252

Series

RD3P175SN

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

105mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.5V

Typical Gate Charge Qg @ Vgs

24nC

Maximum Power Dissipation Pd

20W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The ROHM power MOSFET with low on resistance, suitable for switching, it is drive circuits can be simple and Pb-free plating and RoHS compliant.

Fast switching speed

Parallel use is easy

Related links