ROHM RD3P175SN N-Channel MOSFET, 17.5 A, 100 V Enhancement, 3-Pin TO-252 RD3P175SNTL1
- RS Stock No.:
- 264-3815
- Mfr. Part No.:
- RD3P175SNTL1
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save €7.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.56
(exc. VAT)
€9.30
(inc. VAT)
Temporarily out of stock
- 2,435 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.512 | €7.56 | - |
| 50 - 95 | €1.354 | €6.77 | €7.90 |
| 100 - 245 | €1.056 | €5.28 | €45.60 |
| 250 - 995 | €1.036 | €5.18 | €119.00 |
| 1000 + | €0.888 | €4.44 | €624.00 |
*price indicative
- RS Stock No.:
- 264-3815
- Mfr. Part No.:
- RD3P175SNTL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 17.5A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | RD3P175SN | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 105mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Maximum Power Dissipation Pd | 20W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 17.5A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series RD3P175SN | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 105mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Maximum Power Dissipation Pd 20W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ROHM power MOSFET with low on resistance, suitable for switching, it is drive circuits can be simple and Pb-free plating and RoHS compliant.
Fast switching speed
Parallel use is easy
Related links
- ROHM RD3P175SN N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- STMicroelectronics MDmesh 17.5 A 3-Pin TO-220 STP20N95K5
- Infineon IPW N-Channel MOSFET 950 V Enhancement, 3-Pin TO-247 IPW95R310PFD7XKSA1
- STMicroelectronics MDmesh 17.5 A 3-Pin TO-247 STW20N95K5
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerDI3333 DMP2006UFG-7
- Infineon CoolMOS™ CFD N-Channel MOSFET 650 V, 3-Pin TO-247 IPW65R190CFDFKSA1
- ROHM RD3P200SN N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- ROHM R6004END3 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
