ROHM RQ5E025TN N-Channel MOSFET, 2.5 A, 30 V Enhancement, 3-Pin SOT-346 RQ5E025TNTL
- RS Stock No.:
- 264-3827
- Mfr. Part No.:
- RQ5E025TNTL
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.75
(exc. VAT)
€7.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.23 | €5.75 |
| 50 - 75 | €0.226 | €5.65 |
| 100 - 225 | €0.171 | €4.28 |
| 250 - 975 | €0.168 | €4.20 |
| 1000 + | €0.135 | €3.38 |
*price indicative
- RS Stock No.:
- 264-3827
- Mfr. Part No.:
- RQ5E025TNTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | RQ5E025TN | |
| Package Type | SOT-346 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 92mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1W | |
| Typical Gate Charge Qg @ Vgs | 3.3nC | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series RQ5E025TN | ||
Package Type SOT-346 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 92mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1W | ||
Typical Gate Charge Qg @ Vgs 3.3nC | ||
Maximum Gate Source Voltage Vgs 12V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The ROHM small signal MOSFET is a MOSFET for switching applications, this is a high-reliability product of automotive grade qualified to AEC-Q101. It is small surface mount package and Pb-free lead plating and RoHS compliant.
Low on resistance
Built-in G-S protection diode
Related links
- ROHM RQ5E025TN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
- ROHM RSR025N03HZG N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
- ROHM RTR025N03HZG N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
- ROHM RTR025N03HZG N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 RTR025N03HZGTL
- ROHM RSR025N03HZG N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 RSR025N03HZGTL
- ROHM RSR025P03HZG Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
- ROHM RSR025P03HZG Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 RSR025P03HZGTL
- ROHM RTR025N05HZG N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
