ROHM RQ5E040TN N-Channel MOSFET, 4 A, 30 V Enhancement, 3-Pin SOT-346 RQ5E040TNTL
- RS Stock No.:
- 264-3828
- Mfr. Part No.:
- RQ5E040TNTL
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€630.00
(exc. VAT)
€780.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.21 | €630.00 |
*price indicative
- RS Stock No.:
- 264-3828
- Mfr. Part No.:
- RQ5E040TNTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | RQ5E040TN | |
| Package Type | SOT-346 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 48mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 5.9nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Pb-free lead plating, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series RQ5E040TN | ||
Package Type SOT-346 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 48mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 5.9nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Pb-free lead plating, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The ROHM small signal MOSFET is a MOSFET with low on resistance, suitable for switching, it is small surface mount package. Pb-free lead plating; RoHS compliant and AEC-Q101 qualified.
Built-in G-S protection diode
Related links
- ROHM RQ5E040TN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 RQ5E040TNTL
- ROHM RRR040P03HZG Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
- ROHM RRR040P03HZG Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 RRR040P03HZGTL
- ROHM RUR040N02HZG N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-346
- ROHM RUR040N02HZG N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-346 RUR040N02HZGTL
- ROHM RSR010N10HZG N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-346
- ROHM RTR020N05HZG N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
- ROHM RTR025N05HZG N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
