ROHM RRR040P03HZG Type P-Channel MOSFET, -4 A, 30 V Enhancement, 3-Pin SOT-346

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
264-3832
Mfr. Part No.:
RRR040P03HZGTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

-4A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-346

Series

RRR040P03HZG

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

45mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1W

Typical Gate Charge Qg @ Vgs

10.5nC

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q101, RoHS

Automotive Standard

No

COO (Country of Origin):
TH
The ROHM small signal MOSFET is a MOSFET for switching applications, this is a high-reliability product of automotive grade qualified to AEC-Q101. It is small surface mount package and Pb-free lead plating and RoHS compliant.

Low on resistance

Built-in G-S protection diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy