ROHM RSR010N10HZG N-Channel MOSFET, 1 A, 100 V Enhancement, 3-Pin SOT-346 RSR010N10HZGTL
- RS Stock No.:
- 264-3843
- Mfr. Part No.:
- RSR010N10HZGTL
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save €0.55
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.95
(exc. VAT)
€7.32
(inc. VAT)
In Stock
- 2,810 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.595 | €5.95 | - |
| 50 - 90 | €0.584 | €5.84 | €0.55 |
| 100 - 240 | €0.456 | €4.56 | €13.90 |
| 250 - 990 | €0.448 | €4.48 | €36.75 |
| 1000 + | €0.349 | €3.49 | €246.00 |
*price indicative
- RS Stock No.:
- 264-3843
- Mfr. Part No.:
- RSR010N10HZGTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-346 | |
| Series | RSR010N10HZG | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 520mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 3.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-346 | ||
Series RSR010N10HZG | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 520mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 3.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The ROHM small signal MOSFET is a low on-resistance MOSFET for automotive, suitable for DC/DC converter applications. It is small surface mount package, Pb-free lead plating; RoHS compliant and AEC-Q101 qualified.
Low on resistance
Built-in G-S protection diode
Related links
- ROHM RSR010N10HZG N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-346
- ROHM RTR020N05HZG N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
- ROHM RTR025N05HZG N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
- ROHM RTR030N05HZG N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
- ROHM RSR030N06HZG N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-346
- ROHM RSR025N05HZG N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
- ROHM RTR025N03HZG N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
- ROHM RSR025N03HZG N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
