ROHM RTR020N05HZG N-Channel MOSFET, 2 A, 45 V Enhancement, 3-Pin SOT-346 RTR020N05HZGTL
- RS Stock No.:
- 264-3870
- Mfr. Part No.:
- RTR020N05HZGTL
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€13.18
(exc. VAT)
€16.20
(inc. VAT)
In Stock
- 1,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.527 | €13.18 |
| 50 - 75 | €0.516 | €12.90 |
| 100 - 225 | €0.394 | €9.85 |
| 250 - 975 | €0.386 | €9.65 |
| 1000 + | €0.31 | €7.75 |
*price indicative
- RS Stock No.:
- 264-3870
- Mfr. Part No.:
- RTR020N05HZGTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2A | |
| Maximum Drain Source Voltage Vds | 45V | |
| Series | RTR020N05HZG | |
| Package Type | SOT-346 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 180mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 2.9nC | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2A | ||
Maximum Drain Source Voltage Vds 45V | ||
Series RTR020N05HZG | ||
Package Type SOT-346 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 180mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 2.9nC | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The ROHM small signal MOSFET is the high reliability automotive MOSFET, suitable for switching application, it is space saving small surface mount package. Pb-free lead plating; RoHS compliant and AEC-Q101 qualified.
Low on resistance
Built-in G-S protection diode
Related links
- ROHM RTR020N05HZG N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
- ROHM RSR020P05HZG Type P-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
- ROHM RSR020P05HZG Type P-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346 RSR020P05HZGTL
- ROHM RSR020N06HZG N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-346
- ROHM RSR020N06HZG N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-346 RSR020N06HZGTL
- ROHM RTR025N05HZG N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
- ROHM RTR030N05HZG N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
- ROHM RSR025N05HZG N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
