ROHM RSR020P05HZG Type P-Channel MOSFET, -2 A, 45 V Enhancement, 3-Pin SOT-346

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
264-3847
Mfr. Part No.:
RSR020P05HZGTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

-2A

Maximum Drain Source Voltage Vds

45V

Package Type

SOT-346

Series

RSR020P05HZG

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

190mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-1.2V

Typical Gate Charge Qg @ Vgs

4.5nC

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, AEC-Q101

Automotive Standard

No

COO (Country of Origin):
TH
The ROHM small signal MOSFET is the high reliability automotive grade transistor, suitable for switching applications, it is small surface mount package. Pb-free lead plating; RoHS compliant and AEC-Q101 qualified.

Low on resistance

Built-in G-S protection diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy