Microchip Type P-Channel MOSFET, -200 mA, 350 V MOSFET, 3-Pin SOT-23 TP5335K1-G
- RS Stock No.:
- 264-8931
- Mfr. Part No.:
- TP5335K1-G
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,704.00
(exc. VAT)
€2,097.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.568 | €1,704.00 |
*price indicative
- RS Stock No.:
- 264-8931
- Mfr. Part No.:
- TP5335K1-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | -200mA | |
| Maximum Drain Source Voltage Vds | 350V | |
| Package Type | SOT-23 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | MOSFET | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 0.36W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id -200mA | ||
Maximum Drain Source Voltage Vds 350V | ||
Package Type SOT-23 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode MOSFET | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 0.36W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip P-Channel low threshold, enhancement-mode (normally-off) MOSFET utilizing an advanced vertical DMOS structure and well-proven silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and with the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
High input impedance and high gain
Low power drive requirement
Ease of paralleling
Low CISS and fast switching speeds
Excellent thermal stability
Integral source-drain diode
Free from secondary breakdown
Related links
- Microchip Type P-Channel MOSFET 350 V MOSFET, 3-Pin SOT-23 TP5335K1-G
- Microchip TN5335 N-Channel MOSFET 350 V MOSFET, 3-Pin SOT-23 TN5335K1-G
- Microchip Type P-Channel MOSFET 40 V MOSFET, 3-Pin SOT-23 TP2104K1-G
- Microchip DN3135 N-Channel MOSFET 350 V Depletion, 3-Pin SOT-23 DN3135K1-G
- Microchip DN3135 N-Channel MOSFET 350 V Depletion, 3-Pin SOT-23
- Nexperia Dual N/P-Channel MOSFET 350 mA 6-Pin SOT-363 NX3008CBKS,115
- Vishay SQ Rugged Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23 SQ2315ES-T1_GE3
- ROHM RU1C002ZP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 RU1C002ZPTCL
