Microchip TN5335 N-Channel MOSFET, 230 mA, 350 V MOSFET, 3-Pin SOT-23 TN5335K1-G
- RS Stock No.:
- 264-8925
- Mfr. Part No.:
- TN5335K1-G
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.01
(exc. VAT)
€11.08
(inc. VAT)
In Stock
- 2,280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.901 | €9.01 | - |
| 50 - 90 | €0.883 | €8.83 | 1% |
| 100 - 240 | €0.72 | €7.20 | 20% |
| 250 - 990 | €0.706 | €7.06 | 21% |
| 1000 + | €0.691 | €6.91 | 23% |
*price indicative
- RS Stock No.:
- 264-8925
- Mfr. Part No.:
- TN5335K1-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 230mA | |
| Maximum Drain Source Voltage Vds | 350V | |
| Package Type | SOT-23 | |
| Series | TN5335 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 15Ω | |
| Channel Mode | MOSFET | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.6W | |
| Forward Voltage Vf | 1.8V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.3mm | |
| Length | 2.9mm | |
| Height | 1.12mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 230mA | ||
Maximum Drain Source Voltage Vds 350V | ||
Package Type SOT-23 | ||
Series TN5335 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 15Ω | ||
Channel Mode MOSFET | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.6W | ||
Forward Voltage Vf 1.8V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 1.3mm | ||
Length 2.9mm | ||
Height 1.12mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip N-Channel low threshold enhancement-mode (normally-off) MOSFET utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
Low threshold
High input impedance
Low input capacitance
Fast switching speeds
Low on-resistance
Free from secondary breakdown
Low input and output leakage
Related links
- Microchip TN5335 N-Channel MOSFET 350 V MOSFET, 3-Pin SOT-23 TN5335K1-G
- Microchip Single N-Channel MOSFET 350 V Depletion, 4-Pin DN3535N8-G
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138NH6327XTSA2
- Infineon BSS138I N-Channel MOSFET 60 V Depletion, 3-Pin SOT-23 BSS138IXTSA1
- Infineon SIPMOS N-Channel MOSFET 60 V Depletion, 3-Pin SOT-23 BSS159NH6327XTSA2
- DiodesZetex ZVN4525E6 N-Channel MOSFET 250 V Enhancement, 6-Pin SOT-23 ZVN4525E6TA
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138NH6433XTMA1
