ROHM RX3L18BBG N-Channel MOSFET, 240 A, 60 V Enhancement, 3-Pin TO-220 RX3L18BBGC16

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.32

(exc. VAT)

€9.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€7.32
50 - 99€6.60
100 - 249€5.47
250 - 499€5.38
500 +€4.78

*price indicative

Packaging Options:
RS Stock No.:
266-3866
Mfr. Part No.:
RX3L18BBGC16
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

240A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-220

Series

RX3L18BBG

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.84mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

160nC

Maximum Power Dissipation Pd

192W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM power MOSFET with low-on resistance and high power package, suitable for switching.

Pb free plating

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy