Infineon OptiMOS 5 N-Channel MOSFET, 240 A, 80 V Enhancement, 8-Pin HSOF IAUT240N08S5N019ATMA1

Subtotal (1 pack of 5 units)*

€15.55

(exc. VAT)

€19.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,990 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€3.11€15.55

*price indicative

Packaging Options:
RS Stock No.:
217-2485
Mfr. Part No.:
IAUT240N08S5N019ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

240A

Maximum Drain Source Voltage Vds

80V

Package Type

HSOF

Series

OptiMOS 5

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.9mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

230W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

100nC

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Infineon 80V, N-Ch, 1.9 mΩ max, Automotive MOSFET, TOLL, OptiMOS™-5.

N-channel - Enhancement mode

AEC qualified

MSL1 up to 260°C peak reflow

175°C operating temperature

Green product (RoHS compliant)

Ultra low Rds(on)

100% Avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy