ROHM N-Channel MOSFET, 70 A, 650 V Enhancement, 4-Pin TO-247
- RS Stock No.:
- 266-3880
- Mfr. Part No.:
- SCT3030ARHRC15
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 266-3880
- Mfr. Part No.:
- SCT3030ARHRC15
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Channel Mode | Enhancement | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Channel Mode Enhancement | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM MOSFET is AEC-Q101 qualified automotive grade product, it is an SiC trench MOSFET. Features include high voltage resistance, low ON resistance, and fast switching speed.
Simple to drive
Pb free lead plating
Fast reverse recovery
Related links
- ROHM N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247 SCT3030ARHRC15
- ROHM N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247
- ROHM N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247 SCT3030ARC15
- ROHM SCT3030AR N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247 SCT3030ARC14
- ROHM N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247
- ROHM N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247
- ROHM N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247 SCT3060ARHRC15
- ROHM N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247 SCT3060ARC15
