ROHM N-Channel MOSFET, 81 A, 1.2 kV Enhancement, 3-Pin TO-247 SCT4018KEC11
- RS Stock No.:
- 267-2438
- Mfr. Part No.:
- SCT4018KEC11
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 10 more to save €15.80
View bulk pricing optionsSubtotal (1 unit)*
€20.08
(exc. VAT)
€24.70
(inc. VAT)
In Stock
- 341 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €20.08 | - |
| 10 - 24 | €18.50 | €15.80 |
| 25 - 49 | €18.14 | €48.50 |
| 50 - 99 | €17.78 | €115.00 |
| 100 + | €17.42 | €266.00 |
*price indicative
- RS Stock No.:
- 267-2438
- Mfr. Part No.:
- SCT4018KEC11
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 81A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 81A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM SCT4018KE is a SiC MOSFET that contributes to miniaturization and low power consumption of applications. This is a 4th generation product that achieves industry leading low on-resistance without sacrificing short-circuit withstand time.
Low on-resistance
Fast switching speed
Fast reverse recovery
Easy to parallel
Related links
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247
- ROHM N-Channel MOSFET 1.2 kV N, 4-Pin Tube
- ROHM N-Channel MOSFET 1.2 kV N, 4-Pin Tube SCT4018KRC15
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 SCT4036KEHRC11
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 SCT4062KEHRC11
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247N SCT2160KEGC11
