ROHM N-Channel MOSFET, 22 A, 1.2 kV Enhancement, 3-Pin TO-247N SCT2160KEGC11
- RS Stock No.:
- 235-2795
- Mfr. Part No.:
- SCT2160KEGC11
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€17.49
(exc. VAT)
€21.51
(inc. VAT)
Temporarily out of stock
- Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.49 | - |
| 10 - 24 | €17.15 | 1% |
| 25 - 49 | €16.79 | 4% |
| 50 - 99 | €15.08 | 13% |
| 100 + | €14.77 | 15% |
*price indicative
- RS Stock No.:
- 235-2795
- Mfr. Part No.:
- SCT2160KEGC11
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 22A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247N | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 160mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 62nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Maximum Power Dissipation Pd | 165W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 22A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247N | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 160mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 62nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 22V | ||
Maximum Power Dissipation Pd 165W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM SCT series N-channel SiC power MOSFET suitable for solar inverters, DC/DC converters, induction heating and motor drives. It has low on state resistance and fast switching speed.
Fast reverse recovery
Easy to parallel
Simple to drive
Pb-free lead plating
RoHS compliant
Related links
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247N SCT2160KEGC11
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247N SCT2160KEHRC11
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247N SCT2450KEHRC11
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247N SCT2450KEGC11
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247N SCT2280KEHRC11
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247N SCT2280KEGC11
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247
