Vishay SQA Type P-Channel MOSFET, 9 A, 20 V Enhancement, 7-Pin PowerPAK SC-70W-6L SQA407CEJW-T1_GE3

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€11.63

(exc. VAT)

€14.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€0.465€11.63-
50 - 75€0.455€11.382%
100 - 225€0.347€8.6825%
250 - 975€0.34€8.5026%
1000 +€0.216€5.4053%

*price indicative

Packaging Options:
RS Stock No.:
268-8363
Mfr. Part No.:
SQA407CEJW-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

9A

Maximum Drain Source Voltage Vds

20V

Package Type

PowerPAK SC-70W-6L

Series

SQA

Mount Type

PCB

Pin Count

7

Maximum Drain Source Resistance Rds

0.0381Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

24nC

Maximum Power Dissipation Pd

13.6W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-0.81V

Maximum Operating Temperature

175°C

Length

2.05mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay automotive P channel TrenchFET power MOSFET has wettable flank terminals. That is independent of operating temperature and it is surface mount type device.

ROHS compliant

UIS tested 100 percent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy