Vishay N-Channel MOSFET, -3.73 A, 20 V Depletion, 7-Pin PowerPAK SC-70W-6L SQA446CEJW-T1_GE3
- RS Stock No.:
- 239-8662
- Mfr. Part No.:
- SQA446CEJW-T1_GE3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€12.45
(exc. VAT)
€15.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.498 | €12.45 |
| 250 - 600 | €0.468 | €11.70 |
| 625 - 1225 | €0.423 | €10.58 |
| 1250 - 2475 | €0.398 | €9.95 |
| 2500 + | €0.374 | €9.35 |
*price indicative
- RS Stock No.:
- 239-8662
- Mfr. Part No.:
- SQA446CEJW-T1_GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | -3.73A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | PowerPAK SC-70W-6L | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 0.02Ω | |
| Channel Mode | Depletion | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 5.1nC | |
| Maximum Power Dissipation Pd | 13.6W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.05mm | |
| Standards/Approvals | No | |
| Width | 2.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id -3.73A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type PowerPAK SC-70W-6L | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 0.02Ω | ||
Channel Mode Depletion | ||
Maximum Gate Source Voltage Vgs 8V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 5.1nC | ||
Maximum Power Dissipation Pd 13.6W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 125°C | ||
Length 2.05mm | ||
Standards/Approvals No | ||
Width 2.05mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay SQA is automotive N-Channel MOSFET which operates at 20 V and 175 °C temperature. This MOSFET used for high power density.
AEC-Q101 qualified
UIS tested
Related links
- Vishay N-Channel MOSFET 20 V Depletion, 7-Pin PowerPAK SC-70W-6L SQA446CEJW-T1_GE3
- Vishay N-Channel MOSFET 20 V Depletion, 7-Pin PowerPAK SC-70W-6L SQA410CEJW-T1_GE3
- Vishay N-Channel MOSFET 20 V Depletion, 7-Pin PowerPAK SC-70W-6L
- Vishay Type P-Channel MOSFET 20 V Enhancement, 7-Pin PowerPAK SC-70W-6L SQA413CEJW-T1_GE3
- Vishay SQA Type P-Channel MOSFET 20 V Enhancement, 7-Pin PowerPAK SC-70W-6L SQA407CEJW-T1_GE3
- Vishay Type P-Channel MOSFET 60 V Enhancement, 7-Pin PowerPAK SC-70W-6L SQA411CEJW-T1_GE3
- Vishay SQA444CEJW N-Channel MOSFET 60 V, 7-Pin PowerPAK SC-70W-6L SQA444CEJW-T1_GE3
- Vishay SQA462CEJW N-Channel MOSFET 60 V Enhancement, 6-Pin PowerPAK SC-70W-6L SQA462CEJW-T1_GE3
