Infineon IST N-Channel Power Transistor, 399 A, 60 V Enhancement, 5-Pin sTOLL IST011N06NM5AUMA1

Subtotal (1 reel of 2000 units)*

€4,010.00

(exc. VAT)

€4,932.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€2.005€4,010.00

*price indicative

RS Stock No.:
273-2819
Mfr. Part No.:
IST011N06NM5AUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Transistor

Channel Type

N

Maximum Continuous Drain Current Id

399A

Maximum Drain Source Voltage Vds

60V

Package Type

sTOLL

Series

IST

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

1.1mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.1V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

313W

Typical Gate Charge Qg @ Vgs

110nC

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC, RoHS

Automotive Standard

No

The Infineon MOSFET is a N channel MOSFET and optimized for low voltage motor drives application and for battery powered applications. This MOSFET is qualified according to JEDEC for industrial applications.

RoHS compliant

Pb free lead plating

100 percent avalanche tested

Enables automated optical solder inspection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy