Infineon IST N-Channel MOSFET, 475 A, 40 V Enhancement, 5-Pin HSOF IST006N04NM6AUMA1
- RS Stock No.:
- 235-0605
- Mfr. Part No.:
- IST006N04NM6AUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2000 units)*
€2,748.00
(exc. VAT)
€3,380.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €1.374 | €2,748.00 |
*price indicative
- RS Stock No.:
- 235-0605
- Mfr. Part No.:
- IST006N04NM6AUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 475A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | HSOF | |
| Series | IST | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 0.6mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 178nC | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 250W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 2.4mm | |
| Length | 6.9mm | |
| Height | 7.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 475A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type HSOF | ||
Series IST | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 0.6mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 178nC | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 250W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 2.4mm | ||
Length 6.9mm | ||
Height 7.2mm | ||
Automotive Standard No | ||
The Infineon OptiMOSTM6 power transistor operated on 40V and drain current of 475A. It is in Stoll package features very low RDS(on) of 0.60mOhm. It has the advantages of Infineons well known quality level for robust industry packages making it the Ideal solution for various performance in battery powered applications, battery protection and battery formation.
Optimized for low voltage motor drives application
Optimized for battery power applications
Very low on-resistance RDS(on)
100% avalanche tested
Superior thermal performance
N-channel
Related links
- Infineon IST N-Channel MOSFET 40 V Enhancement, 5-Pin HSOF IST006N04NM6AUMA1
- Infineon IST N-Channel MOSFET 40 V Enhancement, 5-Pin HSOF IST007N04NM6AUMA1
- Infineon IST N-Channel Power Transistor 60 V Enhancement, 5-Pin sTOLL
- Infineon IST N-Channel Power Transistor 60 V Enhancement, 5-Pin sTOLL IST011N06NM5AUMA1
- Infineon IAUA N-Channel MOSFET 40 V Enhancement, 5-Pin HSOF
- Infineon IAUA N-Channel MOSFET 40 V Enhancement, 5-Pin HSOF IAUA180N04S5N012AUMA1
- Infineon IAUAN04S7N005 N-Channel MOSFET 40 V Enhancement, 5-Pin PG-HSOF-5-1 IAUAN04S7N005AUMA1
- Infineon OptiMOS 5 N-Channel MOSFET 100 V Enhancement, 8-Pin HSOF IAUT260N10S5N019ATMA1
