Infineon OptiMOS 5 N-Channel MOSFET, 87 A, 60 V Enhancement, 3-Pin PG-TO-220 FullPAK IPA029N06NM5SXKSA1

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.49

(exc. VAT)

€5.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€2.245€4.49-
10 - 18€2.035€4.079%
20 - 24€2.00€4.0010%
26 - 48€1.88€3.7616%
50 +€1.72€3.4423%

*price indicative

RS Stock No.:
273-2996
Mfr. Part No.:
IPA029N06NM5SXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

87A

Maximum Drain Source Voltage Vds

60V

Package Type

PG-TO-220 FullPAK

Series

OptiMOS 5

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

2.9mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

38W

Typical Gate Charge Qg @ Vgs

56nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon power MOSFET in TO-220 fullPAK package features increased power density, improved efficiency with low RDS and lower system costs. The TO-220 FullPAK package portfolio of power MOSFETs presents a perfect solution for synchronous rectification.

Less paralleling required

Low voltage overshoot

Less heat generation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy