Infineon IPD N-Channel MOSFET, 90 A, 60 V Enhancement, 3-Pin TO-252 IPD048N06L3GATMA1
- RS Stock No.:
- 273-3002
- Mfr. Part No.:
- IPD048N06L3GATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.44
(exc. VAT)
€17.76
(inc. VAT)
In Stock
- 2,035 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.888 | €14.44 |
| 50 - 95 | €2.216 | €11.08 |
| 100 - 245 | €2.062 | €10.31 |
| 250 - 995 | €2.018 | €10.09 |
| 1000 + | €1.984 | €9.92 |
*price indicative
- RS Stock No.:
- 273-3002
- Mfr. Part No.:
- IPD048N06L3GATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 90A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | IPD | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.8mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 50nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.48mm | |
| Height | 6.223mm | |
| Standards/Approvals | RoHS | |
| Width | 6.731mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 90A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series IPD | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.8mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 50nC | ||
Maximum Operating Temperature 175°C | ||
Length 10.48mm | ||
Height 6.223mm | ||
Standards/Approvals RoHS | ||
Width 6.731mm | ||
Automotive Standard No | ||
The Infineon power MOSFET is a perfect choice for synchronous rectification in switched mode power supplies such as those found in servers and desktops and tablet charger. In addition these devices can be used for a broad range of industrial applications
Highest system efficiency
Less paralleling required
Increased power density
Related links
- Infineon IPD N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD048N06L3GATMA1
- Infineon IPD N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD90N06S405ATMA2
- Infineon IPD N-Channel MOSFET 60 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T022S7AXTMA1
- Infineon IPD N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IPD90N10S406ATMA1
- Infineon IPD N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IPD90N04S4L04ATMA1
- Infineon IPD N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IPD60N10S412ATMA1
- Infineon IPD N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD038N06NF2SATMA1
- Infineon IPD N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD079N06L3GATMA1
