Infineon OptiMOSa5 N-Channel MOSFET, 100 A, 100 V Enhancement, 3-Pin PG-TO220-3 IPP039N10N5AKSA1
- RS Stock No.:
- 273-3017
- Mfr. Part No.:
- IPP039N10N5AKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 50 units)*
€158.40
(exc. VAT)
€194.85
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €3.168 | €158.40 |
*price indicative
- RS Stock No.:
- 273-3017
- Mfr. Part No.:
- IPP039N10N5AKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PG-TO220-3 | |
| Series | OptiMOSa5 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.9mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 76nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 188W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, IEC61249-2-21, JEDEC1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PG-TO220-3 | ||
Series OptiMOSa5 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.9mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 76nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 188W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, IEC61249-2-21, JEDEC1 | ||
Automotive Standard No | ||
The Infineon power MOSFET in a TO-220 package ideal for high frequency switching and synchronous rectification applications.
Highest system efficiency
Reduced switching and conduction losses
Less paralleling required
Related links
- Infineon OptiMOSa5 N-Channel MOSFET 100 V Enhancement, 3-Pin PG-TO220-3 IPP039N10N5AKSA1
- Infineon OptiMOSa5 N-Channel MOSFET 150 V Enhancement, 3-Pin PG-TO262-3 IPI076N15N5AKSA1
- Infineon IPP N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO220-3 IPP60R016CM8XKSA1
- Infineon IPP65R190CFD7A N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO220-3 IPP65R190CFD7AAKSA1
- Infineon IPP N-Channel MOSFET 700 V Enhancement, 3-Pin PG-TO220-3 IPP65R060CFD7XKSA1
- Infineon IPP N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO220-3 IPP60R037CM8XKSA1
- Infineon IPA N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO220-3 IPAN60R180CM8XKSA1
- Infineon CoolMOS^TM N-Channel MOSFET 800 V Enhancement, 3-Pin PG-TO220-3 SPP06N80C3XKSA1
