Infineon OptiMOSa5 N-Channel MOSFET, 112 A, 150 V Enhancement, 3-Pin PG-TO262-3 IPI076N15N5AKSA1

Subtotal (1 tube of 50 units)*

€148.30

(exc. VAT)

€182.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +€2.966€148.30

*price indicative

RS Stock No.:
273-3013
Mfr. Part No.:
IPI076N15N5AKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

112A

Maximum Drain Source Voltage Vds

150V

Package Type

PG-TO262-3

Series

OptiMOSa5

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

7.6mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

214W

Typical Gate Charge Qg @ Vgs

61nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Standards/Approvals

JEDECforIndustrialApplications, IEC61249-2-21, RoHS

Automotive Standard

No

The Infineon power MOSFETs are particularly suitable for low voltage drives such as forklift and e-scooter, as well as telecom and solar applications.

Higher power density designs

More rugged products

System cost reduction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy