Infineon IPP N-Channel MOSFET, 36.23 A, 700 V Enhancement, 3-Pin PG-TO220-3 IPP65R060CFD7XKSA1
- RS Stock No.:
- 273-3019
- Mfr. Part No.:
- IPP65R060CFD7XKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 50 units)*
€190.95
(exc. VAT)
€234.85
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €3.819 | €190.95 |
*price indicative
- RS Stock No.:
- 273-3019
- Mfr. Part No.:
- IPP65R060CFD7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 36.23A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Series | IPP | |
| Package Type | PG-TO220-3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 60mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 171W | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 68nC | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 36.23A | ||
Maximum Drain Source Voltage Vds 700V | ||
Series IPP | ||
Package Type PG-TO220-3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 60mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 171W | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 68nC | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC, RoHS | ||
The Infineon 650V cool MOS CFD7 super junction MOSFET in a TO-220 package is ideally suited for resonant topologies in industrial applications, such as server, telecom, solar and EV charging stations, in which it enables significant efficiency improvement
Excellent hard-commutation ruggedness
Extra safety margin for designs with increased bus voltage
Enabling increased power density
Related links
- Infineon IPP N-Channel MOSFET 700 V Enhancement, 3-Pin PG-TO220-3
- Infineon IPP N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO220-3 IPP60R016CM8XKSA1
- Infineon IPP N-Channel Power Transistor 200 V Enhancement, 3-Pin PG-TO220-3 IPP069N20NM6AKSA1
- Infineon IPP N-Channel Power Transistor 600 V Enhancement, 3-Pin PG-TO220-3 IPP60R180CM8XKSA1
- Infineon IPP N-Channel Power Transistor 200 V Enhancement, 3-Pin PG-TO220-3 IPP339N20NM6AKSA1
- Infineon IPP N-Channel Power Transistor 135 V Enhancement, 3-Pin PG-TO220-3 IPP073N13NM6AKSA1
- Infineon IPP N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO220-3 IPP60R037CM8XKSA1
- Infineon IPP N-Channel MOSFET 75 V N, 3-Pin PG-TO-220
