Infineon IPP65R190CFD7A N-Channel MOSFET, 14 A, 650 V Enhancement, 3-Pin PG-TO220-3 IPP65R190CFD7AAKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€77.15

(exc. VAT)

€94.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50€1.543€77.15
100 +€1.433€71.65

*price indicative

RS Stock No.:
273-3021
Mfr. Part No.:
IPP65R190CFD7AAKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

14A

Maximum Drain Source Voltage Vds

650V

Series

IPP65R190CFD7A

Package Type

PG-TO220-3

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

190mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

30V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

28nC

Maximum Power Dissipation Pd

77W

Maximum Operating Temperature

150°C

Standards/Approvals

AECQ101, RoHS

Automotive Standard

AEC-Q101

The Infineon 650V cool MOS N channel automotive SJ power MOSFET. It has highest reliability in the field meeting automotive lifetime requirements.

Enabling of higher power density designs

Granular portfolio available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy