STMicroelectronics STripFETTM F7 N-Channel MOSFET, 100 A, 40 V Enhancement, 4-Pin ECOPACK STK184N4F7AG
- RS Stock No.:
- 273-5095
- Mfr. Part No.:
- STK184N4F7AG
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-5095
- Mfr. Part No.:
- STK184N4F7AG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | STripFETTM F7 | |
| Package Type | ECOPACK | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 2.0mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 35nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Power Dissipation Pd | 136W | |
| Maximum Operating Temperature | 175°C | |
| Width | 5mm | |
| Standards/Approvals | AEC-Q101 | |
| Height | 1.2mm | |
| Length | 6.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series STripFETTM F7 | ||
Package Type ECOPACK | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 2.0mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 35nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Power Dissipation Pd 136W | ||
Maximum Operating Temperature 175°C | ||
Width 5mm | ||
Standards/Approvals AEC-Q101 | ||
Height 1.2mm | ||
Length 6.2mm | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics automotive-grade N-channel power MOSFET utilizes STripFET F7 technology with an enhanced trench gate structure that results in very low on-state resistance, while also reducing internal capacitance and gate charge for Faster and more efficient switching.
AEC-Q101 qualified
Excellent FoM
High avalanche ruggedness
Related links
- STMicroelectronics STripFETTM F7 N-Channel MOSFET 40 V Enhancement, 4-Pin ECOPACK STK184N4F7AG
- STMicroelectronics STL N-Channel MOSFET 40 V Enhancement, 4-Pin ECOPACK STL260N4F7
- STMicroelectronics STripFET F7 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP100N6F7
- STMicroelectronics STripFET F7 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 STB100N6F7
- STMicroelectronics STripFET F7 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP130N6F7
- STMicroelectronics STripFET F7 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP140N6F7
- STMicroelectronics N-Channel STripFET F7 N-Channel MOSFET 60 V Enhancement, 8-Pin TO-LL STO450N6F7
- STMicroelectronics N-Channel STripFET F7 N-Channel MOSFET 60 V Enhancement, 8-Pin TO-LL
