STMicroelectronics STL N-Channel MOSFET, 120 A, 40 V Enhancement, 4-Pin ECOPACK STL260N4F7
- RS Stock No.:
- 273-5100
- Mfr. Part No.:
- STL260N4F7
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.08
(exc. VAT)
€8.70
(inc. VAT)
In Stock
- Plus 150 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €3.54 | €7.08 |
| 20 - 98 | €2.21 | €4.42 |
| 100 - 198 | €1.68 | €3.36 |
| 200 + | €1.505 | €3.01 |
*price indicative
- RS Stock No.:
- 273-5100
- Mfr. Part No.:
- STL260N4F7
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | ECOPACK | |
| Series | STL | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 1.1mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 188W | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 72nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type ECOPACK | ||
Series STL | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 1.1mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 188W | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 72nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics N-channel Power MOSFET utilizes STripFET F7 technology with an enhanced trench gate structure that results in very low on-state resistance, while also reducing internal capacitance and gate charge for Faster and more efficient switching.
AEC-Q101 qualified
Excellent FoM
High avalanche ruggedness
Related links
- STMicroelectronics STL N-Channel MOSFET 40 V Enhancement, 4-Pin ECOPACK STL260N4F7
- STMicroelectronics STL N-Channel MOSFET 12 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics Stl N-Channel Power MOSFET 40 V Enhancement, 8-Pin PowerFLAT STL140N4LF8
- STMicroelectronics STL N-Channel MOSFET 12 V Enhancement, 8-Pin PowerFLAT STL325N4LF8AG
- STMicroelectronics STL N-Channel MOSFET 12 V Enhancement, 8-Pin PowerFLAT STL320N4LF8
- STMicroelectronics STL N-Channel Power MOSFET 60 V Enhancement, 8-Pin PowerFLAT STL270N6LF7
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL220N4F8
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL320N4F8
