Infineon BSR202N Type N-Channel MOSFET, 3.8 A, 20 V Enhancement, 3-Pin PG-SC-59 BSR202NL6327HTSA1
- RS Stock No.:
- 273-7310
- Mfr. Part No.:
- BSR202NL6327HTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€459.00
(exc. VAT)
€564.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.153 | €459.00 |
*price indicative
- RS Stock No.:
- 273-7310
- Mfr. Part No.:
- BSR202NL6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.8A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | BSR202N | |
| Package Type | PG-SC-59 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 33mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 0.8V | |
| Maximum Gate Source Voltage Vgs | ±12 V | |
| Typical Gate Charge Qg @ Vgs | 5.8nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 0.9 mm | |
| Height | 0.8mm | |
| Length | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.8A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series BSR202N | ||
Package Type PG-SC-59 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 33mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 0.8V | ||
Maximum Gate Source Voltage Vgs ±12 V | ||
Typical Gate Charge Qg @ Vgs 5.8nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Width 0.9 mm | ||
Height 0.8mm | ||
Length 1.3mm | ||
Automotive Standard AEC-Q101 | ||
The Infineon MOSFET is a N channel small signal MOSFET that meet and exceed the highest quality requirements in well known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED lighting, ADAS, body control units, SMPS and motor control.
RoHS compliant
Avalanche rated
Pb free lead plating
Enhancement mode
Qualified according to AEC Q101
Related links
- Infineon BSR202N Type N-Channel MOSFET 20 V Enhancement, 3-Pin PG-SC-59
- Infineon OptiMOS™ 2 N-Channel MOSFET 20 V, 3-Pin SOT-346 BSR202NL6327HTSA1
- Infineon Surface Hall Effect Sensor 3 V 32 V 3-Pin
- DiodesZetex DMN Type N-Channel MOSFET 12 V Enhancement, 3-Pin SC-59
- DiodesZetex BSS127 Type N-Channel MOSFET 600 V Enhancement, 3-Pin SC-59
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin SC-59
- DiodesZetex DMN Type N-Channel MOSFET 12 V Enhancement, 3-Pin SC-59 DMN1019USNQ-7
- DiodesZetex BSS127 Type N-Channel MOSFET 600 V Enhancement, 3-Pin SC-59 BSS127SSN-7
