DiodesZetex BSS127 N-Channel MOSFET, 70 mA, 600 V Enhancement, 3-Pin SC-59 BSS127SSN-7
- RS Stock No.:
- 122-2848
- Mfr. Part No.:
- BSS127SSN-7
- Manufacturer:
- DiodesZetex
Add 6000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€258.00
(exc. VAT)
€318.00
(inc. VAT)
- Shipping from 17 September 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.086 | €258.00 | - |
| 6000 - 12000 | €0.083 | €249.00 | 3% |
| 15000 - 27000 | €0.081 | €243.00 | 5% |
| 30000 - 72000 | €0.079 | €237.00 | 8% |
| 75000 + | €0.077 | €231.00 | 10% |
*price indicative
- RS Stock No.:
- 122-2848
- Mfr. Part No.:
- BSS127SSN-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 70mA | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | SC-59 | |
| Series | BSS127 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 190Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.25W | |
| Typical Gate Charge Qg @ Vgs | 1.08nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.1mm | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 70mA | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type SC-59 | ||
Series BSS127 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 190Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.25W | ||
Typical Gate Charge Qg @ Vgs 1.08nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Length 3.1mm | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 100V to 950V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex BSS127 N-Channel MOSFET 600 V Enhancement, 3-Pin SC-59 BSS127SSN-7
- DiodesZetex BSS127S N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-23 BSS127S-7
- DiodesZetex DMN N-Channel MOSFET 12 V Enhancement, 3-Pin SC-59
- DiodesZetex DMN N-Channel MOSFET 12 V Enhancement, 3-Pin SC-59 DMN1019USNQ-7
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SC-59 DMN3070SSN-7
- DiodesZetex DMN N-Channel MOSFET 12 V Enhancement, 3-Pin SC-59 DMN1019USN-7
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-59 BSR315PH6327XTSA1
- Infineon BSR92P Type P-Channel MOSFET 250 V Enhancement, 3-Pin SC-59 BSR92PH6327XTSA1
