DiodesZetex BSS127 N-Channel MOSFET, 70 mA, 600 V Enhancement, 3-Pin SC-59 BSS127SSN-7

Get a bulk buy discount

Add 250 more to save 52%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€13.45

(exc. VAT)

€16.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200€0.269€13.45-
250 - 450€0.129€6.4552%
500 - 1200€0.122€6.1054%
1250 - 2450€0.094€4.7065%
2500 +€0.089€4.4566%

*price indicative

Packaging Options:
RS Stock No.:
822-2176
Mfr. Part No.:
BSS127SSN-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

70mA

Maximum Drain Source Voltage Vds

600V

Package Type

SC-59

Series

BSS127

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

190Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

1.08nC

Maximum Power Dissipation Pd

1.25W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Height

1.3mm

Length

3.1mm

Width

1.7mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

N-Channel MOSFET, 100V to 950V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy