Infineon IPP N-Channel MOSFET, 80 A, 75 V N, 3-Pin PG-TO-220 IPP052NE7N3GXKSA1
- RS Stock No.:
- 273-7464
- Mfr. Part No.:
- IPP052NE7N3GXKSA1
- Manufacturer:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 273-7464
- Mfr. Part No.:
- IPP052NE7N3GXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | PG-TO-220 | |
| Series | IPP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5.2mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 68nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 10.363mm | |
| Standards/Approvals | RoHS | |
| Length | 16mm | |
| Height | 23.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type PG-TO-220 | ||
Series IPP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5.2mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 68nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 10.363mm | ||
Standards/Approvals RoHS | ||
Length 16mm | ||
Height 23.45mm | ||
Automotive Standard No | ||
The Infineon MOSFET has optimized technology for synchronous rectification with excellent gate charge. This MOSFET is ideal for high frequency switching and DC to DC converter. It is a 100 percent avalanche tested.
Halogen free
Pb free lead plating
RoHS compliant
Very low on resistance
N channel and normal level
Related links
- Infineon IPP N-Channel MOSFET 75 V N, 3-Pin PG-TO-220
- Infineon IPP N-Channel MOSFET 75 V N, 3-Pin PG-TO-220 IPP034NE7N3GXKSA1
- Infineon IPP N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon IPP N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IPP80N08S406AKSA1
- Infineon IPP N-Channel Power Transistor 200 V Enhancement, 3-Pin PG-TO220-3 IPP339N20NM6AKSA1
- Infineon IPP N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO220-3 IPP60R016CM8XKSA1
- Infineon IPP N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IPP80N06S207AKSA4
- Infineon IPP N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IPP80N06S2L07AKSA2
