STMicroelectronics STW N-Channel MOSFET, 56 A Enhancement, 3-Pin TO-247 STWA60N043DM9
- RS Stock No.:
- 275-1383
- Mfr. Part No.:
- STWA60N043DM9
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 150 more to save 6%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€218.52
(exc. VAT)
€268.77
(inc. VAT)
Temporarily out of stock
- 210 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 120 | €7.284 | €218.52 | - |
| 150 + | €6.825 | €204.75 | 6% |
*price indicative
- RS Stock No.:
- 275-1383
- Mfr. Part No.:
- STWA60N043DM9
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 56A | |
| Package Type | TO-247 | |
| Series | STW | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 43mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 78.6nC | |
| Maximum Power Dissipation Pd | 312W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 56A | ||
Package Type TO-247 | ||
Series STW | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 43mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 78.6nC | ||
Maximum Power Dissipation Pd 312W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics N-channel power MOSFET is based on the most innovative super junction MDmesh DM9 technology, suitable for medium or high voltage MOSFETs featuring very low RDS(on) per area coupled with a fast recovery diode. The silicon based DM9 technology benefits from a multi drain manufacturing process which allows an enhanced device structure.
Fast recovery body diode
Worldwide best RDS per area among silicon based fast recovery devices
Low gate charge, input capacitance and resistance
100 percent avalanche tested
Related links
- STMicroelectronics STW N-Channel MOSFET 3-Pin TO-247 STWA60N043DM9
- STMicroelectronics STW N-Channel MOSFET 3-Pin TO-247 STWA65N023M9
- STMicroelectronics STW N-Channel MOSFET 4-Pin TO-247-4 STW65N023M9-4
- STMicroelectronics STW N-Channel MOSFET 30 V Enhancement, 4-Pin TO-247 STWA75N65DM6
- STMicroelectronics STW N-Channel MOSFET 30 V Enhancement, 4-Pin TO-247 STWA32N65DM6AG
- STMicroelectronics STW N-Channel MOSFET 30 V Enhancement, 4-Pin TO-247 STW75N65DM6-4
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 3-Pin Hip-247 SCT025W120G3AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT025W120G3-4AG
