Vishay SIJ N-Channel MOSFET, 59 A, 100 V Enhancement, 7-Pin SO-8L SIJ4106DP-T1-GE3

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
279-9930
Mfr. Part No.:
SIJ4106DP-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

59A

Maximum Drain Source Voltage Vds

100V

Package Type

SO-8L

Series

SIJ

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

0.0083Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

48nC

Maximum Power Dissipation Pd

69.4W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Length

5.13mm

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay MOSFET is a N-Channel MOSFET and the transistor in it is made up of material known as silicon.

TrenchFET power MOSFET

Fully lead (Pb)-free device

Very low RDS x Qg figure of merit

100 percent Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy