Vishay SiR Type P-Channel MOSFET, 90.9 A, 60 V Enhancement, 8-Pin SO-8 SIR5607DP-T1-RE3
- RS Stock No.:
- 279-9951
- Mfr. Part No.:
- SIR5607DP-T1-RE3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.98
(exc. VAT)
€8.58
(inc. VAT)
In Stock
- 5,622 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | €3.49 | €6.98 |
| 50 - 98 | €3.155 | €6.31 |
| 100 - 248 | €2.81 | €5.62 |
| 250 - 998 | €2.75 | €5.50 |
| 1000 + | €2.70 | €5.40 |
*price indicative
- RS Stock No.:
- 279-9951
- Mfr. Part No.:
- SIR5607DP-T1-RE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 90.9A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SO-8 | |
| Series | SiR | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.007Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 104W | |
| Typical Gate Charge Qg @ Vgs | 112nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.15mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 90.9A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SO-8 | ||
Series SiR | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.007Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 104W | ||
Typical Gate Charge Qg @ Vgs 112nC | ||
Maximum Operating Temperature 150°C | ||
Length 5.15mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay MOSFET is a P-Channel MOSFET and the transistor in it is made up of material known as silicon.
TrenchFET power MOSFET
100 percent Rg and UIS tested
Less voltage drop
Reduces conduction loss
Fully lead (Pb)-free device
Related links
- Vishay SiR Type P-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SIR5607DP-T1-RE3
- Vishay SIR5607DP Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SIR5607DP-T1-UE3
- Vishay SiR Type P-Channel MOSFET 40 V Enhancement, 8-Pin SO-8 SIR4409DP-T1-RE3
- Vishay SiR Type P-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SIR5623DP-T1-RE3
- Vishay SiR Type P-Channel MOSFET 20 V Enhancement, 8-Pin SO-8 SIR5211DP-T1-GE3
- Vishay SiR Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SIR5108DP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SIR5110DP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SIR5112DP-T1-RE3
