Vishay SiR Type P-Channel MOSFET, 90.9 A, 60 V Enhancement, 8-Pin SO-8 SIR5607DP-T1-RE3

Subtotal (1 reel of 3000 units)*

€3,600.00

(exc. VAT)

€4,440.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +€1.20€3,600.00

*price indicative

RS Stock No.:
279-9950
Mfr. Part No.:
SIR5607DP-T1-RE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

90.9A

Maximum Drain Source Voltage Vds

60V

Package Type

SO-8

Series

SiR

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.007Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

112nC

Maximum Power Dissipation Pd

104W

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

5.15mm

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay MOSFET is a P-Channel MOSFET and the transistor in it is made up of material known as silicon.

TrenchFET power MOSFET

100 percent Rg and UIS tested

Less voltage drop

Reduces conduction loss

Fully lead (Pb)-free device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy