Vishay SiR Type P-Channel MOSFET, 37.1 A, 60 V Enhancement, 8-Pin SO-8 SIR5623DP-T1-RE3

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 4 units)*

€10.10

(exc. VAT)

€12.424

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,944 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
4 - 56€2.525€10.10
60 - 96€2.395€9.58
100 - 236€2.128€8.51
240 - 996€2.09€8.36
1000 +€2.045€8.18

*price indicative

Packaging Options:
RS Stock No.:
279-9953
Mfr. Part No.:
SIR5623DP-T1-RE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

37.1A

Maximum Drain Source Voltage Vds

60V

Package Type

SO-8

Series

SiR

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.024Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

33nC

Maximum Power Dissipation Pd

59.5W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

5.15mm

Automotive Standard

No

The Vishay MOSFET is a P-Channel MOSFET and the transistor in it is made up of material known as silicon.

New generation power MOSFET

100 percent Rg and UIS tested

Ultra low RDS x Qg FOM product

Fully lead (Pb)-free device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy