Vishay SIRS N-Channel MOSFET, 478 A, 30 V Enhancement, 8-Pin SO-8 SIRS4302DP-T1-GE3

Subtotal (1 reel of 3000 units)*

€4,356.00

(exc. VAT)

€5,358.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +€1.452€4,356.00

*price indicative

RS Stock No.:
279-9962
Mfr. Part No.:
SIRS4302DP-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

478A

Maximum Drain Source Voltage Vds

30V

Package Type

SO-8

Series

SIRS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.00057Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

208W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

230nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

5mm

Automotive Standard

No

Vishay SIRS Series MOSFET, 208W Maximum Power Dissipation, 30V Maximum Drain Source Voltage - SIRS4302DP-T1-GE3


This MOSFET is a high-current N-channel enhancement device designed for demanding power-switching environments. It operates over a wide temperature range and is supplied in a compact SO-8 surface-mount package suitable for integration into densely populated power assemblies. Conforming to RoHS, the component is intended for industrial-grade applications where thermal endurance and substantial continuous current handling are required.

Features and Benefits:


• Very low on-resistance 0.00057Ω for minimal conduction losses
• High continuous drain current 478A enabling heavy-load switching
• Drain-source voltage rating 30V for low-voltage power stages
• Power dissipation capability 208W to support high-power operation
• Gate charge 230nC for predictable switching behaviour
• Gate-source tolerance 20V to accommodate robust drive voltages

Applications


• Suitable for high-current DC-DC converters in server racks
• Ideal for parallel MOSFET arrangements in power modules
• Used with synchronous rectification in power supplies
• Can be used for motor-drive stages requiring high peak current
• Appropriate for industrial switching regulators operating over a wide temperature range

How does it perform under extreme ambient temperatures?


It is specified to operate from -55°C up to 150°C, supporting applications exposed to severe thermal conditions.

What mounting method is recommended for thermal management?


Surface-mount placement on a PCB with an appropriate copper area or thermal vias is required to dissipate up to 208W safely.

What gate drive considerations are needed for fast switching?


Expect a typical gate charge of 230nC

drivers must supply adequate peak current to achieve desired rise and fall times without excessive dissipation.

Is the device suited to automotive qualification programmes?


The component is not classified as automotive-grade

suitability for vehicle programmes should be assessed against specific qualification requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy