Vishay SIRS N-Channel MOSFET, 225 A, 100 V Enhancement, 8-Pin SO-8 SIRS5100DP-T1-GE3

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 2)

€8.94

(exc. VAT)

€11.00

(inc. VAT)

RS Stock No.:
279-9970
Mfr. Part No.:
SIRS5100DP-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

225A

Maximum Drain Source Voltage Vds

100V

Package Type

SO-8

Series

SIRS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0025Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

240W

Typical Gate Charge Qg @ Vgs

102nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

5mm

Automotive Standard

No

The Vishay MOSFET is a N-Channel MOSFET and the transistor in it is made up of material known as silicon.

TrenchFET power MOSFET

Fully lead (Pb)-free device

Very low RDS x Qg figure of merit

100 percent Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy