Vishay SISH Type P-Channel MOSFET, 54 A, 30 V Enhancement, 8-Pin 1212-8 SISH103DN-T1-GE3
- RS Stock No.:
- 279-9980
- Mfr. Part No.:
- SISH103DN-T1-GE3
- Manufacturer:
- Vishay
Subtotal (1 reel of 3000 units)*
€1,071.00
(exc. VAT)
€1,317.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.357 | €1,071.00 |
*price indicative
- RS Stock No.:
- 279-9980
- Mfr. Part No.:
- SISH103DN-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 54A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | SISH | |
| Package Type | 1212-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0089Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 72nC | |
| Maximum Power Dissipation Pd | 41.6W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 54A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series SISH | ||
Package Type 1212-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0089Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 72nC | ||
Maximum Power Dissipation Pd 41.6W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 3.3mm | ||
Automotive Standard No | ||
The Vishay MOSFET is a P-Channel MOSFET and the transistor in it is made up of material known as silicon.
TrenchFET power MOSFET
100 percent Rg and UIS tested
Fully lead (Pb)-free device
Related links
- Vishay SISH Type P-Channel MOSFET 30 V Enhancement, 8-Pin 1212-8 SISH103DN-T1-GE3
- Vishay SISH Type P-Channel MOSFET 30 V Enhancement, 8-Pin 1212-8 SISH107DN-T1-GE3
- Vishay Dual TrenchFET 2 Type P 4 A 8-Pin PowerPAK 1212-8 Dual
- Vishay Type P-Channel MOSFET 100 V, 8-Pin PowerPAK 1212-8 SI7113DN-T1-GE3
- Vishay SIS N-Channel MOSFET 60 V Enhancement, 8-Pin 1212-8 SIS4634LDN-T1-GE3
- Vishay SISS N-Channel MOSFET 40 V Enhancement, 8-Pin 1212-8 SISS4410DN-T1-GE3
- Vishay SIS9446DN 2 N-Channel MOSFET 40 V Enhancement, 8-Pin 1212-8 SIS9446DN-T1-GE3
- Vishay SISS Type P-Channel MOSFET 40 V Enhancement, 8-Pin 1212-8S SISS4409DN-T1-GE3
