Vishay SQ N-Channel MOSFET, 8 A, 30 V Enhancement, 3-Pin SOT-23 SQ2348CES-T1_GE3
- RS Stock No.:
- 280-0011
- Mfr. Part No.:
- SQ2348CES-T1_GE3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.55
(exc. VAT)
€11.75
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.382 | €9.55 |
| 50 - 75 | €0.374 | €9.35 |
| 100 - 225 | €0.34 | €8.50 |
| 250 - 975 | €0.332 | €8.30 |
| 1000 + | €0.326 | €8.15 |
*price indicative
- RS Stock No.:
- 280-0011
- Mfr. Part No.:
- SQ2348CES-T1_GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Series | SQ | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.042Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 14.5nC | |
| Maximum Power Dissipation Pd | 3W | |
| Forward Voltage Vf | 0.81V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 3.04mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Series SQ | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.042Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 14.5nC | ||
Maximum Power Dissipation Pd 3W | ||
Forward Voltage Vf 0.81V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 3.04mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay Automotive MOSFET is a N-Channel MOSFET and the transistor in it is made up of material known as silicon.
TrenchFET power MOSFET
100 percent Rg and UIS tested
AEC-Q101 qualified
Fully lead (Pb)-free device
Related links
- Vishay SQ N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 SQ2348CES-T1_GE3
- Vishay SQ N-Channel MOSFET 30 V Enhancement, 6-Pin TSOP-6 SQ3456CEV-T1_GE3
- Vishay SQ N-Channel MOSFET 60 V Enhancement, 6-Pin TSOP-6 SQ3426CEV-T1_GE3
- Vishay SQ Rugged N-Channel TrenchFET Power MOSFET 20 V Enhancement, 3-Pin SOT-23 SQ2310ES-T1_BE3
- Vishay SQ Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 SQ2309CES-T1_GE3
- Vishay SQ Type P-Channel Power MOSFET 60 V Enhancement, 3-Pin SOT-23 SQ2361ES-T1_GE3
- Vishay SQ Rugged Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23 SQ2315ES-T1_GE3
- Vishay SQ N-Channel MOSFET 40 V N, 8-Pin PowerPAK SO-8L SQJ138EP-T1_NE3
