Vishay SQA N-Channel MOSFET, 9 A, 30 V Enhancement, 7-Pin SC-70W-6L SQA310CEJW-T1_GE3
- RS Stock No.:
- 280-0015
- Mfr. Part No.:
- SQA310CEJW-T1_GE3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.85
(exc. VAT)
€9.65
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.314 | €7.85 |
| 50 - 75 | €0.308 | €7.70 |
| 100 - 225 | €0.28 | €7.00 |
| 250 - 975 | €0.274 | €6.85 |
| 1000 + | €0.269 | €6.73 |
*price indicative
- RS Stock No.:
- 280-0015
- Mfr. Part No.:
- SQA310CEJW-T1_GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | SQA | |
| Package Type | SC-70W-6L | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 0.0318Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 13.6W | |
| Forward Voltage Vf | 0.81V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 2.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series SQA | ||
Package Type SC-70W-6L | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 0.0318Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 13.6W | ||
Forward Voltage Vf 0.81V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 2.05mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay Automotive MOSFET is a N-Channel MOSFET and the transistor in it is made up of material known as silicon.
TrenchFET power MOSFET
100 percent Rg and UIS tested
AEC-Q101 qualified
Fully lead (Pb)-free device
Related links
- Vishay SQA N-Channel MOSFET 30 V Enhancement, 7-Pin SC-70W-6L SQA310CEJW-T1_GE3
- Vishay SQA N-Channel MOSFET 30 V Enhancement, 7-Pin SC-70W-6L SQA300CEJW-T1_GE3
- Vishay SQA Type P-Channel MOSFET 12 V Enhancement, 7-Pin SC-70W-6L SQA409CEJW-T1_GE3
- Vishay SQA Type P-Channel MOSFET 20 V Enhancement, 7-Pin PowerPAK SC-70W-6L SQA407CEJW-T1_GE3
- Vishay Type P-Channel MOSFET 20 V Enhancement, 7-Pin PowerPAK SC-70W-6L SQA413CEJW-T1_GE3
- Vishay Type P-Channel MOSFET 60 V Enhancement, 7-Pin PowerPAK SC-70W-6L SQA411CEJW-T1_GE3
- Vishay SQA444CEJW N-Channel MOSFET 60 V, 7-Pin PowerPAK SC-70W-6L SQA444CEJW-T1_GE3
- Vishay N-Channel MOSFET 20 V Depletion, 7-Pin PowerPAK SC-70W-6L
