onsemi 1 N-Channel MOSFET, 89 A, 1200 V Enhancement, 4-Pin TO-247-4L NTHL022N120M3S
- RS Stock No.:
- 284-9068
- Mfr. Part No.:
- NTHL022N120M3S
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-9068
- Mfr. Part No.:
- NTHL022N120M3S
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 89A | |
| Maximum Drain Source Voltage Vds | 1200V | |
| Package Type | TO-247-4L | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Channel Mode | Enhancement | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 89A | ||
Maximum Drain Source Voltage Vds 1200V | ||
Package Type TO-247-4L | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Channel Mode Enhancement | ||
Number of Elements per Chip 1 | ||
The ON Semiconductor silicon carbide MOSFET has application in UPS, DC to DC converter and boost inverter.
Low effective output capacitance
100% UIL Tested
This device is halide free and RoHS compliant with exemption 7a and Pb free
Related links
- onsemi 1 N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247-4L NTHL022N120M3S
- onsemi 1 N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247-4L NTH4L040N120M3S
- onsemi 1 N-Channel MOSFET 900 V Enhancement, 4-Pin TO-247-4L NTH4L020N090SC1
- onsemi NTH N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247-4L NTH4L013N120M3S
- Microchip N-Channel MOSFET 1200 V, 4-Pin TO-247 MSC030SMB120B4N
- STMicroelectronics SCT 1 N-Channel MOSFET 1200 V Enhancement, 4-Pin Hip-247-4 SCT070W120G3-4
- Wolfspeed Single 1 N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247-4 C3M0016120K
- Infineon CoolSiC 2000 V SiC Trench MOSFET N-Channel MOSFET 2000 V Enhancement, 4-Pin PG-TO-247-4-PLUS-NT14
