onsemi NTH N-Channel MOSFET, 67 A, 650 V Enhancement, 4-Pin TO-247-4L NTH4L023N065M3S

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€10.60

(exc. VAT)

€13.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 238 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€10.60-
10 - 99€9.559%
100 - 499€8.8016%
500 - 999€8.1722%
1000 +€6.6237%

*price indicative

Packaging Options:
RS Stock No.:
277-043
Mfr. Part No.:
NTH4L023N065M3S
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

67A

Maximum Drain Source Voltage Vds

650V

Series

NTH

Package Type

TO-247-4L

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

23mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

69nC

Forward Voltage Vf

6V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

22V

Maximum Power Dissipation Pd

245W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS with exemption 7a, Halide Free, Pb-Free 2LI

COO (Country of Origin):
CN
The ON Semiconductor SiC MOSFETs is optimized for fast switching applications. Planar technology works reliably with negative gate voltage drive and turn off spikes on the gate. This has optimum performance when driven with 18V gate drive but also works well with 15V gate drive.

Ultra low gate charge

High speed switching with low capacitance

100% avalanche tested

Device is Halide Free and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy