Omron G3VM MOSFET, 3-Pin DIP-4 G3VM-41DY1(TR05)
- RS Stock No.:
- 285-8141
- Distrelec Article No.:
- 301-71-182
- Mfr. Part No.:
- G3VM-41DY1(TR05)
- Manufacturer:
- Omron
Subtotal (1 unit)*
€2.87
(exc. VAT)
€3.53
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.87 |
*price indicative
- RS Stock No.:
- 285-8141
- Distrelec Article No.:
- 301-71-182
- Mfr. Part No.:
- G3VM-41DY1(TR05)
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | MOSFET | |
| Series | G3VM | |
| Package Type | DIP-4 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Minimum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 4mm | |
| Width | 4.58 mm | |
| Length | 6.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type MOSFET | ||
Series G3VM | ||
Package Type DIP-4 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Minimum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 4mm | ||
Width 4.58 mm | ||
Length 6.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The MOSFET Relay is a small DIP4 package with high dielectric strength type. This relay has a load voltage of 40V/60V/200V/350V/400V/600V and a trigger LED forward current of 2mA (max.). With its compact size and high performance, it is suitable for various applications including electrical power units, security equipment, medical equipment, test & measurement equipment, and industrial equipment.
Small DIP4 package with high dielectric strength
Load voltage options 40V/60V/200V/350V/400V/600V
Trigger LED forward current of 2mA (maximum)
Compact size for easy integration
High performance and reliability
Suitable for various applications
Related links
- Omron G3VM Series Solid State Relay Surface Mount, 40 V Load
- ROHM BM2 MOSFET, 3-Pin DIP-7AK BM2P061HK-LBZ
- Omron G3VM Series Solid State Relay Surface Mount, 30 V Load
- Omron G3VM Series Industrial Relay, Surface Mount
- Omron G3VM Series Solid State Relay Surface Mount, 200 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 100 V Load
- Omron G3VM Series Solid State Relay 8 A Load 60 V Load
- Vishay Through Hole, 4-Pin DIP
