Aratas G3VM Series Solid State Relay, 350 mA Load, Surface Mount, 200 V Load, 200V Control

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.03

(exc. VAT)

€17.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€14.03
10 - 49€12.61
50 - 99€11.50
100 - 249€11.00
250 +€10.20

*price indicative

RS Stock No.:
249-7390
Distrelec Article No.:
302-80-373
Mfr. Part No.:
G3VM-201WR(TR05)
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Solid State Relay

Maximum Load Current

350mA

Mount Type

Surface

Maximum Load Voltage

200V

Minimum Load Voltage

30V

Maximum Control Voltage

200V

Minimum Control Voltage

30V

Series

G3VM

Terminal Type

PCB Terminal

Contact Configuration

SPST

Switching Function

AC/DC Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Standards/Approvals

RoHS

Off State Leakage Current

1μA

Output Type

MOSFET

Capacitance

75pF

RoHS Status: Exempt

COO (Country of Origin):
JP
The Omron Electronics P-SON higher current type MOSFET relay have high heat dissipation by improved terminal pad design and improved terminal shape that contributes to good soldering.

Good solder joint and solder visibility

1.5 times higher load current

High current of 200V 0.35A rating balancing with small size

High ambient operating temperature range up to +110°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy