Aratas G3VM Series Solid State Relay, 120 mA Load, Surface Mount, 100 V Load
- RS Stock No.:
- 213-2101
- Mfr. Part No.:
- G3VM-101QR1(TR05)
- Manufacturer:
- Aratas
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 213-2101
- Mfr. Part No.:
- G3VM-101QR1(TR05)
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 120mA | |
| Mount Type | Surface | |
| Maximum Load Voltage | 100V | |
| Minimum Load Voltage | 30V | |
| Series | G3VM | |
| Contact Configuration | SPST | |
| On State Resistance | 0.1Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Width | 1.45mm | |
| Length | 1.7mm | |
| Height | 2mm | |
| Capacitance | 30pF | |
| Output Type | MOSFET | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Solid State Relay | ||
Maximum Load Current 120mA | ||
Mount Type Surface | ||
Maximum Load Voltage 100V | ||
Minimum Load Voltage 30V | ||
Series G3VM | ||
Contact Configuration SPST | ||
On State Resistance 0.1Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Width 1.45mm | ||
Length 1.7mm | ||
Height 2mm | ||
Capacitance 30pF | ||
Output Type MOSFET | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- JP
The Omron G3VM MOS FET relays has S-VSON 4-pin Package with high current and low-ON resistance. The G3VM MOS FET relays relay has applications such as Semiconductor test equipment, Communication equipment, Test & Measurement equipment and Data loggers.
Surface-mounting Terminals
1a (SPST-NO) contact form
Related links
- Aratas G3VM Series Solid State Relay Surface Mount, 100 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 40 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 100 V Load
- Aratas G3VM Series Solid State Relay PCB Mount 1.45V Control
- Aratas G3VM Series Solid State Relay Surface Mount, 200 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 60 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 60 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 60 V Load
